ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ271U

DigiKey Part Number
P270VTR-ND - Tape & Reel (TR)
P270VCT-ND - Cut Tape (CT)
P270VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ271U
Description
RES SMD 270 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
270 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ271U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,003
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.20400$2.04
25$0.16280$4.07
50$0.13880$6.94
100$0.11560$11.56
250$0.10032$25.08
500$0.09040$45.20
1,000$0.08181$81.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06948$347.40
10,000$0.06055$605.50
15,000$0.05929$889.35
25,000$0.05800$1,450.00
35,000$0.05781$2,023.35
50,000$0.05761$2,880.50
60,000$0.05752$3,451.20
120,000$0.05654$6,784.80
125,000$0.05645$7,056.25
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000