ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2RKF3001X

DigiKey Part Number
P3.00KLTR-ND - Tape & Reel (TR)
P3.00KLCT-ND - Cut Tape (CT)
P3.00KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF3001X
Description
RES SMD 3K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF3001X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188,958
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05200$0.52
25$0.03840$0.96
50$0.03100$1.55
100$0.02540$2.54
250$0.01972$4.93
500$0.01656$8.28
1,000$0.01410$14.10
5,000$0.01020$51.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00925$92.50
20,000$0.00797$159.40
30,000$0.00790$237.00
50,000$0.00742$371.00
70,000$0.00714$499.80
100,000$0.00695$695.00
120,000$0.00676$811.20
240,000$0.00636$1,526.40
250,000$0.00634$1,585.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700