ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J332V

DigiKey Part Number
P3.3KALTR-ND - Tape & Reel (TR)
P3.3KALCT-ND - Cut Tape (CT)
P3.3KALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J332V
Description
RES SMD 3.3K OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,599
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.13300$1.33
25$0.10360$2.59
50$0.08680$4.34
100$0.07270$7.27
250$0.06088$15.22
500$0.05338$26.69
1,000$0.04743$47.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03383$169.15
10,000$0.03153$315.30
15,000$0.03039$455.85
25,000$0.02923$730.75
35,000$0.02911$1,018.85
50,000$0.02900$1,450.00
60,000$0.02895$1,737.00
120,000$0.02876$3,451.20
125,000$0.02875$3,593.75
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.32200