ERJ-6GEYJ301V | |
|---|---|
DigiKey Part Number | P300ATR-ND - Tape & Reel (TR) P300ACT-ND - Cut Tape (CT) P300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ301V |
Description | RES SMD 300 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.05760 | $1.44 |
| 50 | $0.04720 | $2.36 |
| 100 | $0.03900 | $3.90 |
| 250 | $0.03112 | $7.78 |
| 500 | $0.02664 | $13.32 |
| 1,000 | $0.02308 | $23.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01613 | $80.65 |
| 10,000 | $0.01496 | $149.60 |
| 15,000 | $0.01486 | $222.90 |
| 25,000 | $0.01378 | $344.50 |
| 35,000 | $0.01371 | $479.85 |
| 50,000 | $0.01343 | $671.50 |
| 60,000 | $0.01321 | $792.60 |
| 120,000 | $0.01247 | $1,496.40 |
| 125,000 | $0.01244 | $1,555.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |