ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ330V

DigiKey Part Number
P33ETR-ND - Tape & Reel (TR)
P33ECT-ND - Cut Tape (CT)
P33EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ330V
Description
RES SMD 33 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ330V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,607
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11600$1.16
25$0.09040$2.26
50$0.07540$3.77
100$0.06390$6.39
250$0.05220$13.05
500$0.04550$22.75
1,000$0.04019$40.19
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03241$162.05
10,000$0.02765$276.50
15,000$0.02652$397.80
25,000$0.02538$634.50
35,000$0.02527$884.45
50,000$0.02517$1,258.50
60,000$0.02512$1,507.20
120,000$0.02449$2,938.80
125,000$0.02443$3,053.75
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600