ERJ-2GEJ330X | |
---|---|
DigiKey Part Number | P33JTR-ND - Tape & Reel (TR) P33JCT-ND - Cut Tape (CT) P33JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ330X |
Description | RES SMD 33 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ330X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04800 | $0.48 |
25 | $0.03520 | $0.88 |
50 | $0.02840 | $1.42 |
100 | $0.02300 | $2.30 |
250 | $0.01780 | $4.45 |
500 | $0.01488 | $7.44 |
1,000 | $0.01261 | $12.61 |
5,000 | $0.01002 | $50.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01015 | $101.50 |
20,000 | $0.00853 | $170.60 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |