ERJ-8GEYJ363V | |
|---|---|
DigiKey Part Number | P36KETR-ND - Tape & Reel (TR) P36KECT-ND - Cut Tape (CT) P36KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ363V |
Description | RES SMD 36K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ363V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11600 | $1.16 |
| 25 | $0.09040 | $2.26 |
| 50 | $0.07540 | $3.77 |
| 100 | $0.06390 | $6.39 |
| 250 | $0.05220 | $13.05 |
| 500 | $0.04550 | $22.75 |
| 1,000 | $0.04019 | $40.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03241 | $162.05 |
| 10,000 | $0.02992 | $299.20 |
| 15,000 | $0.02870 | $430.50 |
| 25,000 | $0.02738 | $684.50 |
| 35,000 | $0.02663 | $932.05 |
| 50,000 | $0.02326 | $1,163.00 |
| 125,000 | $0.02304 | $2,880.00 |
| 250,000 | $0.02291 | $5,727.50 |
| 500,000 | $0.02279 | $11,395.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |