ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-P Series
cut-tape-render

ERJ-3GEYJ472V

DigiKey Part Number
P4.7KGTR-ND - Tape & Reel (TR)
P4.7KGCT-ND - Cut Tape (CT)
P4.7KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ472V
Description
RES SMD 4.7K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621,058
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05900$0.59
25$0.04480$1.12
50$0.03600$1.80
100$0.02980$2.98
250$0.02340$5.85
500$0.01976$9.88
1,000$0.01695$16.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01005$50.25
10,000$0.01004$100.40
15,000$0.00997$149.55
25,000$0.00989$247.25
35,000$0.00964$337.40
50,000$0.00926$463.00
60,000$0.00909$545.40
120,000$0.00873$1,047.60
125,000$0.00848$1,060.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700