ERJ-3EKF4991V | |
---|---|
DigiKey Part Number | P4.99KHTR-ND - Tape & Reel (TR) P4.99KHCT-ND - Cut Tape (CT) P4.99KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF4991V |
Description | RES SMD 4.99K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF4991V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06300 | $0.63 |
25 | $0.04720 | $1.18 |
50 | $0.03860 | $1.93 |
100 | $0.03180 | $3.18 |
250 | $0.02512 | $6.28 |
500 | $0.02132 | $10.66 |
1,000 | $0.01831 | $18.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01381 | $69.05 |
10,000 | $0.01201 | $120.10 |
15,000 | $0.01095 | $164.25 |
25,000 | $0.00989 | $247.25 |
35,000 | $0.00984 | $344.40 |
50,000 | $0.00979 | $489.50 |
60,000 | $0.00977 | $586.20 |
120,000 | $0.00937 | $1,124.40 |
125,000 | $0.00934 | $1,167.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |