M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M SERIES
ECA-1EM102

ECA-1EM102

DigiKey Part Number
P5156-ND
Manufacturer
Manufacturer Product Number
ECA-1EM102
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1EM102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
1.445 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,279
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.92600$9.26
50$0.69680$34.84
200$0.56325$112.65
600$0.48712$292.27
1,000$0.45865$458.65
2,600$0.41473$1,078.30
5,000$0.39053$1,952.65
Manufacturers Standard Package
Unit Price without GST:$1.47000
Unit Price with GST:$1.69050