NHG18 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHG18 SERIES
NHG18 SERIES

ECA-2AHG102

DigiKey Part Number
P5851-ND
Manufacturer
Manufacturer Product Number
ECA-2AHG102
Description
CAP ALUM 1000UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
985 mA @ 120 Hz
Ripple Current @ High Frequency
1.133 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,441
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.31900$43.19
50$3.45080$172.54
100$3.17650$317.65
500$2.70568$1,352.84
1,000$2.55760$2,557.60
2,500$2.39965$5,999.12
5,000$2.30351$11,517.55
Manufacturers Standard Package
Unit Price without GST:$6.40000
Unit Price with GST:$7.36000