ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J682V

DigiKey Part Number
P6.8KALTR-ND - Tape & Reel (TR)
P6.8KALCT-ND - Cut Tape (CT)
P6.8KALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J682V
Description
RES SMD 6.8K OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J682V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,672
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.13300$1.33
25$0.10360$2.59
50$0.08680$4.34
100$0.07270$7.27
250$0.05920$14.80
500$0.05338$26.69
1,000$0.04743$47.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02991$149.55
10,000$0.02765$276.50
15,000$0.02652$397.80
25,000$0.02634$658.50
35,000$0.02623$918.05
50,000$0.02517$1,258.50
60,000$0.02512$1,507.20
120,000$0.02496$2,995.20
125,000$0.02495$3,118.75
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.32200