PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E4002BST1

DigiKey Part Number
PAT40KATR-ND - Tape & Reel (TR)
PAT40KACT-ND - Cut Tape (CT)
PAT40KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E4002BST1
Description
RES SMD 40K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E4002BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,688
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.91300$9.13
25$0.84640$21.16
50$0.79980$39.99
100$0.75680$75.68
250$0.70532$176.33
500$0.67054$335.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.68406$684.06
2,000$0.65420$1,308.40
3,000$0.63832$1,914.96
5,000$0.61988$3,099.40
7,000$0.60864$4,260.48
10,000$0.59357$5,935.70
12,000$0.59180$7,101.60
24,000$0.57311$13,754.64
25,000$0.57207$14,301.75
Manufacturers Standard Package
Unit Price without GST:$1.10000
Unit Price with GST:$1.26500