16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9500PW,118

DigiKey Part Number
568-11918-2-ND - Tape & Reel (TR)
568-11918-1-ND - Cut Tape (CT)
568-11918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9500PW,118
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9500PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
EEPROM, POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,310
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.31970$5,799.25
5,000$2.27203$11,360.15
7,500$2.24815$16,861.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.47000$4.47
10$3.32100$33.21
25$3.03240$75.81
100$2.71590$271.59
250$2.56476$641.19
500$2.47376$1,236.88
1,000$2.39882$2,398.82
Digi-Reel®
QuantityUnit PriceExt Price
1$4.42000$4.42
10$3.28500$32.85
25$2.99920$74.98
100$2.68620$268.62
250$2.53672$634.18
500$2.44674$1,223.37
1,000$2.37261$2,372.61
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.42000
Unit Price with GST:$5.08300