PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9531D,118

DigiKey Part Number
568-15415-2-ND - Tape & Reel (TR)
568-15415-1-ND - Cut Tape (CT)
568-15415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9531D,118
Description
IC LED DRVR LINEAR I2C 25MA 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear I2C Dimming 25mA 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,121
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.95000$4.95
10$3.68400$36.84
25$3.37000$84.25
100$3.02430$302.43
250$2.85924$714.81
500$2.75980$1,379.90
1,000$2.67789$2,677.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.62009$6,550.22
5,000$2.56743$12,837.15
Manufacturers Standard Package
Unit Price without GST:$4.95000
Unit Price with GST:$5.69250