Parametric Equivalent

PCA9532PW,118 | |
|---|---|
DigiKey Part Number | 568-11909-2-ND - Tape & Reel (TR) 568-11909-1-ND - Cut Tape (CT) 568-11909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9532PW,118 |
Description | IC LED DRVR PS I2C 25MA 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9532PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.25100 | $42.51 |
| 25 | $3.89560 | $97.39 |
| 100 | $3.50410 | $350.41 |
| 250 | $3.31752 | $829.38 |
| 500 | $3.20494 | $1,602.47 |
| 1,000 | $3.11230 | $3,112.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.01451 | $7,536.27 |
| 5,000 | $2.95558 | $14,777.90 |
| Unit Price without GST: | $5.67000 |
|---|---|
| Unit Price with GST: | $6.52050 |