PCA9552PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 448
Unit Price: $5.61000
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9552PW,118

DigiKey Part Number
568-11924-2-ND - Tape & Reel (TR)
568-11924-1-ND - Cut Tape (CT)
568-11924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9552PW,118
Description
IC LED DRVR PS I2C 25MA 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9552PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.05400$40.54
25$3.71240$92.81
100$3.33680$333.68
250$3.15768$789.42
500$3.04966$1,524.83
1,000$2.96074$2,960.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.86686$7,167.15
5,000$2.81031$14,051.55
Manufacturers Standard Package
Unit Price without GST:$5.43000
Unit Price with GST:$6.24450