16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9670PW,118

DigiKey Part Number
568-13663-2-ND - Tape & Reel (TR)
568-13663-1-ND - Cut Tape (CT)
568-13663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9670PW,118
Description
IC XPNDR 1MHZ I2C 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.41410$3,535.25
5,000$1.38236$6,911.80
7,500$1.36647$10,248.53
12,500$1.34886$16,860.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.10300$21.03
25$1.90920$47.73
100$1.69620$169.62
250$1.59464$398.66
500$1.53340$766.70
1,000$1.48296$1,482.96
Digi-Reel®
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.08000$20.80
25$1.88840$47.21
100$1.67770$167.77
250$1.57724$394.31
500$1.51664$758.32
1,000$1.46676$1,466.76
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.85000
Unit Price with GST:$3.27750