EEE-0JA470WR | |
|---|---|
DigiKey Part Number | PCE3863TR-ND - Tape & Reel (TR) PCE3863CT-ND - Cut Tape (CT) PCE3863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA470WR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA470WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 61.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.26180 | $13.09 |
| 100 | $0.23060 | $23.06 |
| 500 | $0.17708 | $88.54 |
| 1,000 | $0.16013 | $160.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14883 | $297.66 |
| 4,000 | $0.13688 | $547.52 |
| 6,000 | $0.13084 | $785.04 |
| 10,000 | $0.12411 | $1,241.10 |
| 14,000 | $0.12016 | $1,682.24 |
| 20,000 | $0.11634 | $2,326.80 |
| 24,000 | $0.11452 | $2,748.48 |
| 48,000 | $0.10837 | $5,201.76 |
| 50,000 | $0.10804 | $5,402.00 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.67850 |