EEE-1HA100SP | |
|---|---|
DigiKey Part Number | PCE3914TR-ND - Tape & Reel (TR) PCE3914CT-ND - Cut Tape (CT) PCE3914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA100SP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA100SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43100 | $4.31 |
| 50 | $0.31540 | $15.77 |
| 100 | $0.27880 | $27.88 |
| 500 | $0.21574 | $107.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19950 | $199.50 |
| 2,000 | $0.18258 | $365.16 |
| 3,000 | $0.17403 | $522.09 |
| 5,000 | $0.16450 | $822.50 |
| 7,000 | $0.15889 | $1,112.23 |
| 10,000 | $0.15348 | $1,534.80 |
| 12,000 | $0.15090 | $1,810.80 |
| 24,000 | $0.14218 | $3,412.32 |
| 25,000 | $0.14171 | $3,542.75 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |