FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V1R0R

DigiKey Part Number
PCE4024TR-ND - Tape & Reel (TR)
PCE4024CT-ND - Cut Tape (CT)
PCE4024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V1R0R
Description
CAP ALUM 1UF 20% 35V SMD
Customer Reference
Detailed Description
1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V1R0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.42700$4.27
50$0.31280$15.64
100$0.27660$27.66
500$0.21396$106.98
1,000$0.19414$194.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18104$362.08
4,000$0.16706$668.24
6,000$0.16000$960.00
10,000$0.15213$1,521.30
14,000$0.14750$2,065.00
20,000$0.14303$2,860.60
24,000$0.14091$3,381.84
48,000$0.13371$6,418.08
50,000$0.13333$6,666.50
Manufacturers Standard Package
Unit Price without GST:$0.70000
Unit Price with GST:$0.80500