EEE-1VA2R2NR | |
|---|---|
DigiKey Part Number | PCE4295TR-ND - Tape & Reel (TR) PCE4295CT-ND - Cut Tape (CT) PCE4295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA2R2NR |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA2R2NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 20.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45300 | $4.53 |
| 50 | $0.33240 | $16.62 |
| 100 | $0.29410 | $29.41 |
| 500 | $0.22798 | $113.99 |
| 1,000 | $0.20710 | $207.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19333 | $386.66 |
| 4,000 | $0.17860 | $714.40 |
| 6,000 | $0.17116 | $1,026.96 |
| 10,000 | $0.16287 | $1,628.70 |
| 14,000 | $0.15799 | $2,211.86 |
| 20,000 | $0.15328 | $3,065.60 |
| 24,000 | $0.15104 | $3,624.96 |
| 48,000 | $0.14347 | $6,886.56 |
| 50,000 | $0.14306 | $7,153.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |