Similar




ECH-U1C153GX5 | |
|---|---|
DigiKey Part Number | PCF1179TR-ND - Tape & Reel (TR) PCF1179CT-ND - Cut Tape (CT) PCF1179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C153GX5 |
Description | CAP FILM 0.015UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C153GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.53600 | $26.80 |
| 100 | $0.48330 | $48.33 |
| 500 | $0.39454 | $197.27 |
| 1,000 | $0.36714 | $367.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33996 | $1,019.88 |
| 6,000 | $0.32307 | $1,938.42 |
| 9,000 | $0.31461 | $2,831.49 |
| 15,000 | $0.30523 | $4,578.45 |
| 21,000 | $0.29975 | $6,294.75 |
| 30,000 | $0.29448 | $8,834.40 |
| 36,000 | $0.29198 | $10,511.28 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.31100 |