PDV-P8104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P8104

DigiKey Part Number
PDV-P8104-ND
Manufacturer
Manufacturer Product Number
PDV-P8104
Description
CDS PHOTORESISTOR 27-60KOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 520nm 27 ~ 60kOhms @ 10 lux
Datasheet
 Datasheet
EDA/CAD Models
PDV-P8104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bag
Part Status
Active
Wavelength
520nm
Voltage - Max
150Vpk
Rise Time (Typ)
60 ms
Fall Time (Typ)
25 ms
Cell Resistance (Min) @ Dark
2 MOhms @ 10 s
Cell Resistance @ Illuminance
27 ~ 60kOhms @ 10 lux
Operating Temperature
-30°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,450
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$1.60000$1.60
5$1.40200$7.01
10$1.33200$13.32
25$1.24640$31.16
50$1.18780$59.39
100$1.13440$113.44
500$1.02724$513.62
1,000$0.98741$987.41
5,000$0.90726$4,536.30
Manufacturers Standard Package
Unit Price without GST:$1.60000
Unit Price with GST:$1.84000