Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 VQFN
IC MCU 16BIT 128KB FLASH 64VQFN
Microchip Technology
1,667
In Stock
1 : $12.15000
Tube
Tube
Active
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
53
128KB (43K x 24)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 29x12b, 2x16b; D/A 2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-VQFN (9x9)
64-VFQFN Exposed Pad
64 TQFP
IC MCU 16BIT 128KB FLASH 64TQFP
Microchip Technology
3,610
In Stock
1 : $12.22000
Tray
Tray
Active
Verified
PIC
16-Bit
32MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
53
128KB (43K x 24)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 29x12b, 2x16b; D/A 2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
IC MCU 16BIT 128KB FLASH 64TQFP
Microchip Technology
0
In Stock
1,200 : $7.21033
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
53
128KB (43K x 24)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 29x12b, 2x16b; D/A 2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 VQFN
IC MCU 16BIT 128KB FLASH 64VQFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $10.10378
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
53
128KB (43K x 24)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 29x12b, 2x16b; D/A 2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-VQFN (9x9)
64-VFQFN Exposed Pad
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.