60.4 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6049FRP00

DigiKey Part Number
PPC60.4ZTR-ND - Tape & Reel (TR)
PPC60.4ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C6049FRP00
Description
RES 60.4 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C6049FRP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,235
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.28700$2.87
25$0.24200$6.05
50$0.21380$10.69
100$0.18970$18.97
250$0.16328$40.82
500$0.14672$73.36
1,000$0.13262$132.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10963$548.15
10,000$0.10124$1,012.40
15,000$0.09694$1,454.10
25,000$0.09206$2,301.50
35,000$0.08916$3,120.60
50,000$0.08632$4,316.00
60,000$0.08496$5,097.60
120,000$0.08029$9,634.80
125,000$0.08004$10,005.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900