AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
PSK-15B Series
AC/DC CONVERTER 48V 15W
Bel Power Solutions
1,025
In Stock
1 : $29.59000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
320mA
15 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
84.63%
Through Hole
4-DIP Module
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-15B Series
AC/DC CONVERTER 12V 15W
Bel Power Solutions
159
In Stock
1 : $34.80000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1.25A
15 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
84.5%
Through Hole
4-DIP Module
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-15B Series
AC/DC CONVERTER 9V 15W
Bel Power Solutions
0
In Stock
640
Marketplace
Check Lead Time
100 : $30.26850
Tube
5 : $27.32000
Tube
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC
9V
-
-
-
1.6A
15 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
84.28%
Through Hole
4-DIP Module
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-15B Series
AC/DC CONVERTER 24V 15W
Bel Power Solutions
0
In Stock
10
Marketplace
Check Lead Time
1 : $34.80000
Tube
5 : $27.32000
Tube
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
625mA
15 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
84.5%
Through Hole
4-DIP Module
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-15B Series
AC/DC CONVERTER 5V 15W
Bel Power Solutions
0
In Stock
Check Lead Time
100 : $30.26850
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
2.8A
15 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
81.37%
Through Hole
4-DIP Module
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-15B Series
AC/DC CONVERTER 15V 15W
Bel Power Solutions
0
In Stock
Check Lead Time
100 : $30.26850
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
1A
15 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
84.5%
Through Hole
4-DIP Module
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.