AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
PSK-6B Series
AC/DC CONVERTER 5V 6W
Bel Power Solutions
46
In Stock
848
Marketplace
1 : $23.72000
Tube
10 : $18.48600
Tube
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
1.2A
6 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
75.18%
Through Hole
4-DIP Module
2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-6B Series
AC/DC CONVERTER 12V 6W
Bel Power Solutions
76
In Stock
1 : $39.58000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
500mA
6 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
79.03%
Through Hole
4-DIP Module
2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-6B Series
AC/DC CONVERTER 24V 6W
Bel Power Solutions
0
In Stock
Check Lead Time
1 : $23.72000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
250mA
6 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
79.03%
Through Hole
4-DIP Module
2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-6B Series
AC/DC CONVERTER 9V 6W
Bel Power Solutions
0
In Stock
Check Lead Time
180 : $20.26622
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC
9V
-
-
-
670mA
6 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
79.03%
Through Hole
4-DIP Module
2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
PSK-6B Series
AC/DC CONVERTER 15V 6W
Bel Power Solutions
0
In Stock
Check Lead Time
180 : $20.26622
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
400mA
6 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
79.03%
Through Hole
4-DIP Module
2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.