ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF3901U

DigiKey Part Number
PT3.9KAFTR-ND - Tape & Reel (TR)
PT3.9KAFCT-ND - Cut Tape (CT)
PT3.9KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF3901U
Description
RES SMD 3.9K OHM 1% 1W 2512
Customer Reference
Detailed Description
3.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF3901U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,141
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.78200$7.82
25$0.65520$16.38
50$0.50240$25.12
250$0.49204$123.01
500$0.46098$230.49
1,000$0.43629$436.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38643$1,545.72
8,000$0.37434$2,994.72
12,000$0.37018$4,442.16
20,000$0.36870$7,374.00
28,000$0.36497$10,219.16
40,000$0.36410$14,564.00
Manufacturers Standard Package
Unit Price without GST:$1.31000
Unit Price with GST:$1.50650