ERJ-1TRQF4R7U | |
|---|---|
DigiKey Part Number | PT4.7YTR-ND - Tape & Reel (TR) PT4.7YCT-ND - Cut Tape (CT) PT4.7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF4R7U |
Description | RES 4.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF4R7U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.76400 | $19.10 |
| 50 | $0.68060 | $34.03 |
| 100 | $0.60990 | $60.99 |
| 250 | $0.53240 | $133.10 |
| 500 | $0.48380 | $241.90 |
| 1,000 | $0.44252 | $442.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38518 | $1,540.72 |
| 8,000 | $0.35935 | $2,874.80 |
| 12,000 | $0.34609 | $4,153.08 |
| 20,000 | $0.33109 | $6,621.80 |
| 28,000 | $0.32215 | $9,020.20 |
| 40,000 | $0.31342 | $12,536.80 |
| 48,000 | $0.30923 | $14,843.04 |
| Unit Price without GST: | $1.38000 |
|---|---|
| Unit Price with GST: | $1.58700 |