R-78AA3.3-0.5SMD-R | |
|---|---|
DigiKey Part Number | 945-1042-2-ND - Tape & Reel (TR) 945-R-78AA3.3-0.5SMD-RCT-ND - Cut Tape (CT) 945-R-78AA3.3-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA3.3-0.5SMD-R |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA3.3-0.5SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.70000 | $18.70 |
| 5 | $18.00800 | $90.04 |
| 10 | $17.71600 | $177.16 |
| 25 | $17.33760 | $433.44 |
| 50 | $17.05660 | $852.83 |
| 100 | $16.77910 | $1,677.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.41892 | $4,104.73 |
| 500 | $16.15128 | $8,075.64 |
| 750 | $15.99664 | $11,997.48 |
| 1,250 | $14.23466 | $17,793.33 |
| Unit Price without GST: | $18.70000 |
|---|---|
| Unit Price with GST: | $21.50500 |