R-78AA5.0-0.5SMD-R | |
|---|---|
DigiKey Part Number | 945-1043-2-ND - Tape & Reel (TR) 945-R-78AA5.0-0.5SMD-RCT-ND - Cut Tape (CT) 945-R-78AA5.0-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA5.0-0.5SMD-R |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA5.0-0.5SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 5 | $17.81200 | $89.06 |
| 10 | $17.52200 | $175.22 |
| 25 | $17.14800 | $428.70 |
| 50 | $16.87020 | $843.51 |
| 100 | $16.59580 | $1,659.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.23956 | $4,059.89 |
| 500 | $15.97482 | $7,987.41 |
| 750 | $15.82187 | $11,866.40 |
| 1,250 | $14.07914 | $17,598.92 |
| Unit Price without GST: | $18.50000 |
|---|---|
| Unit Price with GST: | $21.27500 |