R-78AA5.0-1.0SMD-R | |
|---|---|
DigiKey Part Number | 945-1044-2-ND - Tape & Reel (TR) 945-R-78AA5.0-1.0SMD-RCT-ND - Cut Tape (CT) 945-R-78AA5.0-1.0SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA5.0-1.0SMD-R |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA5.0-1.0SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.21000 | $20.21 |
| 5 | $19.44800 | $97.24 |
| 10 | $19.13400 | $191.34 |
| 25 | $18.72480 | $468.12 |
| 50 | $18.42120 | $921.06 |
| 100 | $18.12160 | $1,812.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.73260 | $4,433.15 |
| 500 | $17.44352 | $8,721.76 |
| 750 | $17.27643 | $12,957.32 |
| Unit Price without GST: | $20.21000 |
|---|---|
| Unit Price with GST: | $23.24150 |