RACM550-36SG/OF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM550-48SG/OF

DigiKey Part Number
945-RACM550-48SG/OF-ND
Manufacturer
Manufacturer Product Number
RACM550-48SG/OF
Description
AC/DC CONVERTER 48V 550W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
11.46 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 181
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$261.32000$261.32
5$246.51000$1,232.55
10$241.38900$2,413.89
25$234.78080$5,869.52
50$229.90320$11,495.16
Manufacturers Standard Package
Unit Price without GST:$261.32000
Unit Price with GST:$300.51800