455-00055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
455-00055
Unboxing and Using the RS1xx Open/Closed Sensor

RG191

DigiKey Part Number
RG191-ND
Manufacturer
Manufacturer Product Number
RG191
Description
GATEWAY WIFI LORA ETHERNET US
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN
Frequency
902MHz ~ 928MHz, 2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-127dBm
Power - Output
28dbm
Data Rate (Max)
65Mbps
Features
IoT Gateway
Voltage - Supply
12V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$493.09000$493.09
10$472.97500$4,729.75
Manufacturers Standard Package
Unit Price without GST:$493.09000
Unit Price with GST:$567.05350