RHC2512FT68K0 | |
|---|---|
DigiKey Part Number | RHC2512FT68K0TR-ND - Tape & Reel (TR) RHC2512FT68K0CT-ND - Cut Tape (CT) RHC2512FT68K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT68K0 |
Description | RES 68K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT68K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.65160 | $16.29 |
| 50 | $0.64640 | $32.32 |
| 100 | $0.63550 | $63.55 |
| 250 | $0.61624 | $154.06 |
| 1,000 | $0.58674 | $586.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54301 | $2,172.04 |
| 8,000 | $0.52960 | $4,236.80 |
| 12,000 | $0.52233 | $6,267.96 |
| 20,000 | $0.51445 | $10,289.00 |
| 28,000 | $0.50993 | $14,278.04 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.86300 |