ESR03EZPJ222 | |
---|---|
DigiKey Part Number | RHM2.2KDTR-ND - Tape & Reel (TR) RHM2.2KDCT-ND - Cut Tape (CT) RHM2.2KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ222 |
Description | RES 2.2K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.12100 | $1.21 |
25 | $0.09440 | $2.36 |
50 | $0.07920 | $3.96 |
100 | $0.06640 | $6.64 |
250 | $0.05484 | $13.71 |
500 | $0.04788 | $23.94 |
1,000 | $0.04240 | $42.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03365 | $168.25 |
10,000 | $0.02765 | $276.50 |
15,000 | $0.02652 | $397.80 |
25,000 | $0.02538 | $634.50 |
35,000 | $0.02527 | $884.45 |
50,000 | $0.02517 | $1,258.50 |
60,000 | $0.02512 | $1,507.20 |
120,000 | $0.02496 | $2,995.20 |
125,000 | $0.02495 | $3,118.75 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |