RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT16K9

DigiKey Part Number
RMCF0402FT16K9TR-ND - Tape & Reel (TR)
RMCF0402FT16K9CT-ND - Cut Tape (CT)
RMCF0402FT16K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT16K9
Description
RES 16.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT16K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,638
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.00900$0.09
25$0.00880$0.22
50$0.00800$0.40
100$0.00570$0.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00387$38.70
20,000$0.00378$75.60
30,000$0.00360$108.00
50,000$0.00345$172.50
70,000$0.00336$235.20
100,000$0.00311$311.00
250,000$0.00309$772.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700