RMCF0402FT31K6 | |
|---|---|
DigiKey Part Number | RMCF0402FT31K6TR-ND - Tape & Reel (TR) RMCF0402FT31K6CT-ND - Cut Tape (CT) RMCF0402FT31K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT31K6 |
Description | RES 31.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT31K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.00900 | $0.09 |
| 25 | $0.00880 | $0.22 |
| 50 | $0.00800 | $0.40 |
| 100 | $0.00570 | $0.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00387 | $38.70 |
| 20,000 | $0.00378 | $75.60 |
| 30,000 | $0.00360 | $108.00 |
| 50,000 | $0.00345 | $172.50 |
| 70,000 | $0.00336 | $235.20 |
| 100,000 | $0.00311 | $311.00 |
| 250,000 | $0.00309 | $772.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |