0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT3K00

DigiKey Part Number
RMCF0603FT3K00TR-ND - Tape & Reel (TR)
RMCF0603FT3K00CT-ND - Cut Tape (CT)
RMCF0603FT3K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT3K00
Description
RES 3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT3K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,991,875
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01800$0.18
25$0.01480$0.37
50$0.01280$0.64
100$0.01050$1.05
250$0.00884$2.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00386$19.30
10,000$0.00367$36.70
15,000$0.00365$54.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700