RMCF0603FT40K2 | |
|---|---|
DigiKey Part Number | RMCF0603FT40K2TR-ND - Tape & Reel (TR) RMCF0603FT40K2CT-ND - Cut Tape (CT) RMCF0603FT40K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT40K2 |
Description | RES 40.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT40K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.01920 | $0.48 |
| 50 | $0.01700 | $0.85 |
| 100 | $0.01270 | $1.27 |
| 250 | $0.01060 | $2.65 |
| 500 | $0.00884 | $4.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00386 | $19.30 |
| 10,000 | $0.00367 | $36.70 |
| 15,000 | $0.00365 | $54.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |