RMCF0603JT82R0 | |
---|---|
DigiKey Part Number | RMCF0603JT82R0TR-ND - Tape & Reel (TR) RMCF0603JT82R0CT-ND - Cut Tape (CT) RMCF0603JT82R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT82R0 |
Description | RES 82 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT82R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.01700 | $0.17 |
25 | $0.01320 | $0.33 |
50 | $0.01220 | $0.61 |
100 | $0.00990 | $0.99 |
250 | $0.00824 | $2.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00386 | $19.30 |
10,000 | $0.00378 | $37.80 |
15,000 | $0.00368 | $55.20 |
25,000 | $0.00336 | $84.00 |
35,000 | $0.00334 | $116.90 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |