0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805JT20R0

DigiKey Part Number
RMCF0805JT20R0TR-ND - Tape & Reel (TR)
RMCF0805JT20R0CT-ND - Cut Tape (CT)
RMCF0805JT20R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT20R0
Description
RES 20 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,605
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
25$0.02880$0.72
50$0.02320$1.16
100$0.01860$1.86
250$0.01428$3.57
500$0.01186$5.93
1,000$0.00997$9.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00699$34.95
10,000$0.00613$61.30
15,000$0.00571$85.65
25,000$0.00526$131.50
35,000$0.00501$175.35
50,000$0.00476$238.00
60,000$0.00465$279.00
120,000$0.00428$513.60
125,000$0.00426$532.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700