RMCF1206JT10R0 | |
|---|---|
DigiKey Part Number | RMCF1206JT10R0TR-ND - Tape & Reel (TR) RMCF1206JT10R0CT-ND - Cut Tape (CT) RMCF1206JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT10R0 |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.02280 | $1.14 |
| 100 | $0.01790 | $1.79 |
| 250 | $0.01488 | $3.72 |
| 500 | $0.01262 | $6.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00773 | $38.65 |
| 10,000 | $0.00580 | $58.00 |
| 15,000 | $0.00576 | $86.40 |
| 25,000 | $0.00574 | $143.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |