RMCF1210ZT0R00 | |
---|---|
DigiKey Part Number | RMCF1210ZT0R00TR-ND - Tape & Reel (TR) RMCF1210ZT0R00CT-ND - Cut Tape (CT) RMCF1210ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210ZT0R00 |
Description | RES 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210ZT0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05300 | $0.53 |
25 | $0.04560 | $1.14 |
50 | $0.04240 | $2.12 |
100 | $0.03860 | $3.86 |
250 | $0.03460 | $8.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02319 | $92.76 |
8,000 | $0.01932 | $154.56 |
12,000 | $0.01909 | $229.08 |
20,000 | $0.01901 | $380.20 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |