2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT47R0

DigiKey Part Number
RMCF2512JT47R0TR-ND - Tape & Reel (TR)
RMCF2512JT47R0CT-ND - Cut Tape (CT)
RMCF2512JT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT47R0
Description
RES 47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,190
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.12300$1.23
25$0.10440$2.61
50$0.10340$5.17
100$0.08580$8.58
250$0.08140$20.35
500$0.07988$39.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06184$247.36
8,000$0.05218$417.44
12,000$0.05201$624.12
20,000$0.05192$1,038.40
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850