RNCP1206FTD2K00 | |
---|---|
DigiKey Part Number | RNCP1206FTD2K00TR-ND - Tape & Reel (TR) RNCP1206FTD2K00CT-ND - Cut Tape (CT) RNCP1206FTD2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD2K00 |
Description | RES 2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD2K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03100 | $0.31 |
25 | $0.02880 | $0.72 |
50 | $0.02800 | $1.40 |
100 | $0.02650 | $2.65 |
250 | $0.02468 | $6.17 |
500 | $0.02326 | $11.63 |
1,000 | $0.02201 | $22.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02080 | $104.00 |
10,000 | $0.01932 | $193.20 |
15,000 | $0.01836 | $275.40 |
25,000 | $0.01739 | $434.75 |
35,000 | $0.01702 | $595.70 |
50,000 | $0.01699 | $849.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |