RNF14 10k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE10K0

DigiKey Part Number
RNF14BTE10K0TR-ND - Tape & Reel (TR)
RNF14BTE10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTE10K0
Description
RES 10K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,482
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.71000$7.10
25$0.49680$12.42
50$0.48220$24.11
100$0.43490$43.49
250$0.39436$98.59
500$0.35218$176.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29869$1,493.45
10,000$0.27867$2,786.70
15,000$0.26870$4,030.50
25,000$0.24984$6,246.00
50,000$0.24307$12,153.50
60,000$0.24155$14,493.00
Manufacturers Standard Package
Unit Price without GST:$1.14000
Unit Price with GST:$1.31100