RNF-10KOhm1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD10K0

DigiKey Part Number
RNF14FTD10K0TR-ND - Tape & Reel (TR)
RNF14FTD10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD10K0
Description
RES 10K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132,633
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06600$0.66
25$0.05440$1.36
50$0.05000$2.50
100$0.04360$4.36
250$0.03872$9.68
500$0.03456$17.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02705$135.25
10,000$0.02319$231.90
15,000$0.02209$331.35
25,000$0.02125$531.25
35,000$0.02096$733.60
50,000$0.01861$930.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700