RNF18FTD1M00 | |
|---|---|
DigiKey Part Number | RNF18FTD1M00TR-ND - Tape & Reel (TR) RNF18FTD1M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD1M00 |
Description | RES 1M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05440 | $1.36 |
| 50 | $0.05000 | $2.50 |
| 100 | $0.04360 | $4.36 |
| 250 | $0.03872 | $9.68 |
| 500 | $0.03456 | $17.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02705 | $135.25 |
| 10,000 | $0.02319 | $231.90 |
| 15,000 | $0.02209 | $331.35 |
| 25,000 | $0.02125 | $531.25 |
| 35,000 | $0.02096 | $733.60 |
| 50,000 | $0.02003 | $1,001.50 |
| 120,000 | $0.01868 | $2,241.60 |
| 125,000 | $0.01861 | $2,326.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |